+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/A12

Wrench: combination spanner-set; rattle; 12pcs.


Manufacturer: BETA

Manufacturer part number:
142C/A12
TME Symbol:
BE142C/A12

Specification

Manufacturer
BETA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.3295 kg
EAN code8014230472850
See other products in this category: Wrenches Sets BETA,
*
142C/A12
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 151.92 EURGross price for quantities from 1 set - 151.92 EUR
Net price for quantities from 3 set - 146.50 EURGross price for quantities from 3 set - 146.50 EUR