+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016580025

Micrometer; Range: 0÷25mm; external


Manufacturer: BETA

Manufacturer part number:
016580025
TME Symbol:
BE1658/25

Specification

Manufacturer
BETA
Type of tool
micrometer
Measuring range
0...25mm
Version
external
Gross weight289 g
EAN code8014230085050

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016580025
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.18 USDGross price for quantities from 1 pcs - 60.18 USD
Net price for quantities from 3 pcs - 58.03 USDGross price for quantities from 3 pcs - 58.03 USD