+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016820050

Ruler; L: 500mm

Manufacturer: BETA

Manufacturer part number:
016820050
TME Symbol:
BE1682/500

Specification

Manufacturer
BETA
Type of tool
ruler
Length
0.5m
Gross weight30.18 g
EAN code8014230086033

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016820050
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.32 EURGross price for quantities from 1 pcs - 7.32 EUR
Net price for quantities from 4 pcs - 7.05 EURGross price for quantities from 4 pcs - 7.05 EUR
Packaging method by the manufacturer:Bag = 2 pcs