+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1741

Hand riveting press; 2.4÷4mm,2.4÷5mm


Manufacturer: BETA

Manufacturer part number:
BE1741
TME Symbol:
BE1741

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Size
2.4...4mm, 2.4...5mm
Tools application
for aluminium and steel snap rivets
Tool length
266mm
Gross weight501 g
EAN code8054809531656
See other products in this category: Riveting Pliers BETA,
*
BE1741
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.33 EURGross price for quantities from 1 pcs - 24.33 EUR
Net price for quantities from 3 pcs - 23.46 EURGross price for quantities from 3 pcs - 23.46 EUR