+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1778MT

Multifunction tool; Number of operation modes: 22; 180mm


Manufacturer: BETA

Manufacturer part number:
1778MT
TME Symbol:
BE1778MT

Specification

Manufacturer
BETA
Type of tool
multifunction tool
Number of operation modes
22
Length
0.18m
Gross weight605 g
EAN code8054809353807
See other products in this category: Multitools BETA,
*
1778MT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.76 EURGross price for quantities from 1 pcs - 63.76 EUR
Net price for quantities from 3 pcs - 61.49 EURGross price for quantities from 3 pcs - 61.49 EUR