+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1931CD13

Drill; bidirectional,pneumatic; 6.2bar; 170l/min; 13mm


Manufacturer: BETA

Manufacturer part number:
1931CD13
TME Symbol:
BE1931CD13

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
170l/min
Pneumatic connection
1/4"
Jaw capacity
13mm
Gross weight1.6425 kg
EAN code8014230587783
See other products in this category: Pneumatic Tools BETA,
*
1931CD13
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 274.41 USDGross price for quantities from 1 pcs - 274.41 USD
Net price for quantities from 3 pcs - 266.57 USDGross price for quantities from 3 pcs - 266.57 USD