+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933

Grinder; pneumatic,straight; 230l/min

Manufacturer: BETA

Manufacturer part number:
1933
TME Symbol:
BE1933

Specification

Manufacturer
BETA
Type of pneumatic tool
grinder
Version
pneumatic, straight
Air consumption
230l/min
Gross weight702 g
EAN code8014230587806
See other products in this category: Pneumatic Tools BETA,
*
1933
0 in TME stock
Net price for quantities from 1 pcs - 106.52 USDGross price for quantities from 1 pcs - 106.52 USD
Net price for quantities from 3 pcs - 102.72 USDGross price for quantities from 3 pcs - 102.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.