+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42/SC8

Wrench-set; combination spanner; chromium; 8pcs.


Manufacturer: BETA

Manufacturer part number:
BE42/SC8
TME Symbol:
BE42/SC8

Specification

Manufacturer
BETA
Type of tool
wrench - set
Kind of wrench
combination spanner
Plating material
chromium
Quantity in set/package
8pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
Gross weight815 g
EAN code8054809925608
See other products in this category: Wrenches Sets BETA,
*
BE42/SC8
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 66.74 EURGross price for quantities from 1 set - 66.74 EUR
Net price for quantities from 3 set - 64.35 EURGross price for quantities from 3 set - 64.35 EUR