+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

666/2

Wrench: torque; 273mm; 5÷25Nm; Holder: square; 1/4"; ZERO-RESET


Manufacturer: BETA

Manufacturer part number:
666/2

Alternative designations: 00006660702

TME Symbol:
BE666/2

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
273mm
Torque
5...25Nm
Kind of holder
square
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight469 g
EAN code8054809362120
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/2
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 178.34 EURGross price for quantities from 1 pcs - 178.34 EUR
Net price for quantities from 3 pcs - 171.97 EURGross price for quantities from 3 pcs - 171.97 EUR