+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666/5

Wrench: torque; 342mm; 10÷50Nm; Holder: square; 3/8"; ZERO-RESET

Manufacturer: BETA

Manufacturer part number:
666/5

Alternative designations: 00006660705

TME Symbol:
BE666/5

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
342mm
Torque
10...50Nm
Kind of holder
square
Holder socket size - inch
3/8"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight756.3 g
EAN code8054809362144
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/5
1 in TME stock
Net price for quantities from 1 pcs - 166.41 EURGross price for quantities from 1 pcs - 166.41 EUR
Net price for quantities from 3 pcs - 160.47 EURGross price for quantities from 3 pcs - 160.47 EUR
No. of pieces (Multiplicity: 1)