+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE667/20

Wrench: torque; 471mm; 40÷200Nm; 1/2"; ZERO-RESET; 3%


Manufacturer: BETA

Manufacturer part number:
BE667/20
TME Symbol:
BE667/20

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
471mm
Torque
40...200Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Accuracy
3%
Gross weight1.034 kg
EAN code8054809362267
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
BE667/20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 195.24 USDGross price for quantities from 1 pcs - 195.24 USD
Net price for quantities from 3 pcs - 188.27 USDGross price for quantities from 3 pcs - 188.27 USD