+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE667/30

Wrench: torque; 600mm; 60÷300Nm; 1/2"; ZERO-RESET; 3%


Manufacturer: BETA

Manufacturer part number:
BE667/30
TME Symbol:
BE667/30

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
600mm
Torque
60...300Nm
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Accuracy
3%
Gross weight1.307 kg
EAN code8054809362274
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
BE667/30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 190.23 EURGross price for quantities from 1 pcs - 190.23 EUR
Net price for quantities from 3 pcs - 183.43 EURGross price for quantities from 3 pcs - 183.43 EUR