+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE667/40

Wrench: torque; 710mm; 80÷400Nm; 3/4"; ZERO-RESET; 3%


Manufacturer: BETA

Manufacturer part number:
BE667/40
TME Symbol:
BE667/40

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
710mm
Torque
80...400Nm
Holder socket size - inch
3/4"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Accuracy
3%
Gross weight2.272 kg
EAN code8054809362281
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
BE667/40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 467.15 EURGross price for quantities from 1 pcs - 467.15 EUR
Net price for quantities from 3 pcs - 450.46 EURGross price for quantities from 3 pcs - 450.46 EUR