+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720-14

Socket: 6-angles; socket spanner,impact; HEX 14mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
720-14
TME Symbol:
BE720-14

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight90.9 g
EAN code8014230028705
See other products in this category: Socket Wrenches BETA,
*
720-14
1 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 6.32 USDGross price for quantities from 3 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts