+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

720-30

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
720-30
TME Symbol:
BE720-30

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
50mm
Conform to the norm
DIN 3129 ISO 2725
Gross weight211.4 g
EAN code8014230028804
See other products in this category: Socket Wrenches BETA,
*
720-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.97 EURGross price for quantities from 1 pcs - 10.97 EUR
Net price for quantities from 3 pcs - 10.58 EURGross price for quantities from 3 pcs - 10.58 EUR