+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/11

Socket: 6-angles; socket spanner,impact; HEX 11mm; 1/2"; long


Manufacturer: BETA

Manufacturer part number:
720L/11
TME Symbol:
BE720L/11

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight159 g
EAN code8014230028835
See other products in this category: Socket Wrenches BETA,
*
720L/11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 3 pcs - 13.47 USDGross price for quantities from 3 pcs - 13.47 USD