+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

720L/13

Socket: 6-angles; socket spanner,impact; HEX 13mm; 1/2"; long


Manufacturer: BETA

Manufacturer part number:
720L/13
TME Symbol:
BE720L/13

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight162.61 g
EAN code8014230028859
See other products in this category: Socket Wrenches BETA,
*
720L/13
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.56 EURGross price for quantities from 1 pcs - 9.56 EUR
Net price for quantities from 3 pcs - 9.22 EURGross price for quantities from 3 pcs - 9.22 EUR