+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720L/30

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1/2"; long


Manufacturer: BETA

Manufacturer part number:
720L/30
TME Symbol:
BE720L/30

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
80mm
Version
long
Conform to the norm
ISO 2725
Gross weight438 g
EAN code8014230350561
See other products in this category: Socket Wrenches BETA,
*
720L/30
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.48 EURGross price for quantities from 1 pcs - 24.48 EUR
Net price for quantities from 3 pcs - 23.61 EURGross price for quantities from 3 pcs - 23.61 EUR