+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LC/17

Socket: 6-angles; socket spanner,impact; HEX 17mm; 1/2"; polymer


Manufacturer: BETA

Manufacturer part number:
720LC/17
TME Symbol:
BE720LC/17

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
85mm
Plating material
polymer
Version
long
Key features
colour coding makes it easy to recognize the keys
Gross weight226 g
EAN code8014230776644
See other products in this category: Socket Wrenches BETA,
*
720LC/17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.27 GBPGross price for quantities from 1 pcs - 7.27 GBP
Net price for quantities from 3 pcs - 7.00 GBPGross price for quantities from 3 pcs - 7.00 GBP