+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LS/15

Socket: 6-angles; socket spanner,impact; HEX 15mm; 1/2"; long


Manufacturer: BETA

Manufacturer part number:
720LS/15
TME Symbol:
BE720LS/15

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
78mm
Version
long
Conform to the norm
ISO 2725
Gross weight135.5 g
EAN code8014230727479
See other products in this category: Socket Wrenches BETA,
*
720LS/15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 3 pcs - 12.63 USDGross price for quantities from 3 pcs - 12.63 USD