+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE851E/1

Screwdriver: screwdriver handle; magnetic; 1/4"; 121mm


Manufacturer: BETA

Manufacturer part number:
BE851E/1
TME Symbol:
BE851E/1

Specification

Manufacturer
BETA
Type of screwdriver
screwdriver handle
Version
magnetic
Holder socket size - inch
1/4"
Overall length
121mm
Screwdriver features
  • handle has a suspension hole
  • protection against rolling
  • two-component handle
Gross weight60 g
EAN code8054809610405
See other products in this category: Standard Screwdrivers BETA,
*
BE851E/1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.63 EURGross price for quantities from 1 pcs - 9.63 EUR
Net price for quantities from 3 pcs - 9.29 EURGross price for quantities from 3 pcs - 9.29 EUR