+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/3

Screwdriver bit: hex key; HEX 3mm; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PE/3
TME Symbol:
BE861PE/3

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.665 g
EAN code8014230150130
See other products in this category: Screwdriver Bits BETA,
*
861PE/3
24 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.92 EURGross price for quantities from 2 pcs - 0.92 EUR
Net price for quantities from 4 pcs - 0.89 EURGross price for quantities from 4 pcs - 0.89 EUR
Packaging method by the manufacturer:Blister = 10 pcs