+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

861PH/0

Screwdriver bit; Phillips; PH0; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PH/0
TME Symbol:
BE861PH/0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight11.6 g
EAN code8014230150277
See other products in this category: Screwdriver Bits BETA,
*
861PH/0
4 in TME stock
Net price for quantities from 2 pcs - 0.87 EURGross price for quantities from 2 pcs - 0.87 EUR
Net price for quantities from 4 pcs - 0.84 EURGross price for quantities from 4 pcs - 0.84 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.