+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PH/2L

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
861PH/2L
TME Symbol:
BE861PH/2L

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
50mm
Gross weight11.71 g
EAN code8014230150307
See other products in this category: Screwdriver Bits BETA,
*
861PH/2L
7 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 3 pcs - 1.62 EURGross price for quantities from 3 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)