+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PH/3

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PH/3
TME Symbol:
BE861PH/3

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.1 g
EAN code8014230150314
See other products in this category: Screwdriver Bits BETA,
*
861PH/3
6 in TME stock
Net price for quantities from 2 pcs - 0.87 EURGross price for quantities from 2 pcs - 0.87 EUR
Net price for quantities from 4 pcs - 0.84 EURGross price for quantities from 4 pcs - 0.84 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBlister = 10 pcs