+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PH/4

Screwdriver bit; Phillips; PH4; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PH/4
TME Symbol:
BE861PH/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight10.53 g
EAN code8014230150321
See other products in this category: Screwdriver Bits BETA,
*
861PH/4
6 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 3 pcs - 2.22 EURGross price for quantities from 3 pcs - 2.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs