+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RI/6

Screwdriver bit: RIBE®; RIBE®M6; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861RI/6
TME Symbol:
BE861RIBE/6

Specification

Manufacturer
BETA
Type of screwdriver bit
RIBE®
Bit size
RIBE® M6
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.67 g
EAN code8014230794310
See other products in this category: Screwdriver Bits BETA,
*
861RI/6
11 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 4 pcs - 0.67 USDGross price for quantities from 4 pcs - 0.67 USD