+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RI/8

Screwdriver bit: RIBE®; RIBE®M8; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861RI/8
TME Symbol:
BE861RIBE/8

Specification

Manufacturer
BETA
Type of screwdriver bit
RIBE®
Bit size
RIBE® M8
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight7.22 g
EAN code8014230794334
See other products in this category: Screwdriver Bits BETA,
*
861RI/8
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR