+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861RTX/07

Screwdriver bit; Torx® with protection; T7H; 1/4"

Manufacturer: BETA

Manufacturer part number:
861RTX/07
TME Symbol:
BE861RTX/07

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T7H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.19 g
EAN code8014230794280
See other products in this category: Screwdriver Bits BETA,
*
861RTX/07
4 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 3 pcs - 1.75 EURGross price for quantities from 3 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)