+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

861TRW/2

Screwdriver bit: Tri-Wing®; TW2; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TRW/2
TME Symbol:
BE861TRW/2

Specification

Manufacturer
BETA
Type of screwdriver bit
Tri-Wing®
Bit size
TW2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.72 g
EAN code8014230174716
See other products in this category: Screwdriver Bits BETA,
*
861TRW/2
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 3 pcs - 1.44 EURGross price for quantities from 3 pcs - 1.44 EUR
Packaging method by the manufacturer:
Blister = 10 pcs