+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TRW/3

Screwdriver bit: Tri-Wing®; TW3; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TRW/3
TME Symbol:
BE861TRW/3

Specification

Manufacturer
BETA
Type of screwdriver bit
Tri-Wing®
Bit size
TW3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.645 g
EAN code8014230174723
See other products in this category: Screwdriver Bits BETA,
*
861TRW/3
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 3 pcs - 1.47 EURGross price for quantities from 3 pcs - 1.47 EUR
Packaging method by the manufacturer:Bag = 10 pcs