+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/30

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/30
TME Symbol:
BE861TX/30

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.42 g
EAN code8014230150581
See other products in this category: Screwdriver Bits BETA,
*
861TX/30
5 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs