+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

861TX/6

Screwdriver bit: Torx®; TX06; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TX/6
TME Symbol:
BE861TX/6

Specification

Manufacturer
BETA
Type of screwdriver bit
Torx®
Bit size
TX06
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.195 g
EAN code8014230150499
See other products in this category: Screwdriver Bits BETA,
*
861TX/6
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 3 pcs - 1.17 EURGross price for quantities from 3 pcs - 1.17 EUR
Packaging method by the manufacturer:Bag = 10 pcs