+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TX/9

Screwdriver bit; Torx®; TX09; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TX/9
TME Symbol:
BE861TX/9

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX09
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.3 g
EAN code8014230150529
See other products in this category: Screwdriver Bits BETA,
*
861TX/9
2 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs