+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PE/4

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862PE/4
TME Symbol:
BE862PE/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight9.33 g
EAN code8014230031064
See other products in this category: Screwdriver Bits BETA,
*
862PE/4
15 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs