+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

862PE/5

Screwdriver bit: hex key; HEX 5mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862PE/5
TME Symbol:
BE862PE/5

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11.12 g
EAN code8014230031071
See other products in this category: Screwdriver Bits BETA,
*
862PE/5
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 3 pcs - 2.44 EURGross price for quantities from 3 pcs - 2.44 EUR
Packaging method by the manufacturer:Blister = 5 pcs