+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862PZ/2

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862PZ/2
TME Symbol:
BE862PZ/2

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight10.6 g
EAN code8014230031149
See other products in this category: Screwdriver Bits BETA,
*
862PZ/2
12 in TME stock
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 3 pcs - 2.49 EURGross price for quantities from 3 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs