+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867PE/6

Screwdriver bit: hex key; HEX 6mm; Socket size: 10mm


Manufacturer: BETA

Manufacturer part number:
867PE/6
TME Symbol:
BE867PE/6

Specification

Manufacturer
BETA
Type of screwdriver bit
hex key
Bit size
HEX 6mm
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight14.8 g
EAN code8014230374994
See other products in this category: Screwdriver Bits BETA,
*
867PE/6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 1.09 USDGross price for quantities from 3 pcs - 1.09 USD