+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867RTX/20

Screwdriver bit; Torx® with protection; T20H; Socket size: 10mm


Manufacturer: BETA

Manufacturer part number:
867RTX/20
TME Symbol:
BE867RTX/20

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight13 g
EAN code8014230375441
See other products in this category: Screwdriver Bits BETA,
*
867RTX/20
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.