+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867TX/30

Screwdriver bit; Torx®; TX30; Socket size: 10mm; Overall len: 30mm

Manufacturer: BETA

Manufacturer part number:
867TX/30
TME Symbol:
BE867TX/30

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - mm
10mm
Kind of holder
C6,3mm
Overall length
30mm
Gross weight14 g
EAN code8014230375328
See other products in this category: Screwdriver Bits BETA,
*
867TX/30
0 in TME stock
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 0.87 GBP
Net price for quantities from 3 pcs - 0.84 GBPGross price for quantities from 3 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)