+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900/58

Wrench: rattle; 1/4"; bidirectional; 126mm; Teeth: 52


Manufacturer: BETA

Manufacturer part number:
900/58
TME Symbol:
BE900/58

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
bidirectional
Length
126mm
Number of teeth
52
Gross weight155.5 g
EAN code8014230750002
See other products in this category: Socket Wrenches BETA,
*
900/58
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.03 USDGross price for quantities from 1 pcs - 53.03 USD
Net price for quantities from 3 pcs - 51.14 USDGross price for quantities from 3 pcs - 51.14 USD