+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE900/8

Socket: 6-angles; HEX 8mm; 1/4"; Socket bit length: 25mm


Manufacturer: BETA

Manufacturer part number:
BE900/8
TME Symbol:
BE900/8

Specification

Manufacturer
BETA
Type of socket
6-angles
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
25mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight14 g
EAN code8014230031668
See other products in this category: Socket Wrenches BETA,
*
BE900/8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 GBPGross price for quantities from 1 pcs - 1.99 GBP
Net price for quantities from 3 pcs - 1.92 GBPGross price for quantities from 3 pcs - 1.92 GBP