+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

910/58

Wrench: rattle; 3/8"; bidirectional; 222mm; Teeth: 52


Manufacturer: BETA

Manufacturer part number:
910/58
TME Symbol:
BE910/58

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
bidirectional
Length
222mm
Number of teeth
52
Gross weight418 g
EAN code8014230750026
See other products in this category: Socket Wrenches BETA,
*
910/58
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.03 GBPGross price for quantities from 1 pcs - 43.03 GBP
Net price for quantities from 3 pcs - 41.49 GBPGross price for quantities from 3 pcs - 41.49 GBP