+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/13/16

Socket: 12-angles; 13/16"; 3/8"; 36mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE910AS/13/16
TME Symbol:
BE910AS/13/16

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
13/16"
Holder socket size - inch
3/8"
Socket length
36mm
Gross weight82.6 g
EAN code8014230032849
See other products in this category: Socket Wrenches BETA,
*
BE910AS/13/16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.38 EURGross price for quantities from 1 pcs - 6.38 EUR
Net price for quantities from 3 pcs - 6.16 EURGross price for quantities from 3 pcs - 6.16 EUR