+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE910AS/3/4

Socket: 12-angles; 3/4"; 3/8"; 35mm


Manufacturer: BETA

Manufacturer part number:
BE910AS/3/4
TME Symbol:
BE910AS/3/4

Specification

Manufacturer
BETA
Type of socket
12-angles
Socket size - inch
3/4"
Holder socket size - inch
3/8"
Socket length
35mm
Gross weight70 g
EAN code8014230032832
See other products in this category: Socket Wrenches BETA,
*
BE910AS/3/4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.64 EURGross price for quantities from 1 pcs - 5.64 EUR
Net price for quantities from 3 pcs - 5.44 EURGross price for quantities from 3 pcs - 5.44 EUR