+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100804

Extension; insulated; 3/8"; 140mm


Manufacturer: BETA

Manufacturer part number:
009100804
TME Symbol:
BE910MQ/21

Specification

Manufacturer
BETA
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
3/8"
Length
140mm
Conform to the norm
EN 60900 VDE
Gross weight152 g
EAN code8014230954493
See other products in this category: Socket Wrenches BETA,
*
009100804
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.96 EURGross price for quantities from 1 pcs - 37.96 EUR
Net price for quantities from 3 pcs - 36.61 EURGross price for quantities from 3 pcs - 36.61 EUR