+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100805

Extension; insulated; 3/8"; 265mm

Manufacturer: BETA

Manufacturer part number:
009100805
TME Symbol:
BE910MQ/22

Specification

Manufacturer
BETA
Type of tool
extension
Kind of wrench
insulated
Holder socket size - inch
3/8"
Length
265mm
Conform to the norm
EN 60900 VDE
Gross weight272 g
EAN code8014230954509
See other products in this category: Socket Wrenches BETA,
*
009100805
0 in TME stock
Net price for quantities from 1 pcs - 49.16 USDGross price for quantities from 1 pcs - 49.16 USD
Net price for quantities from 3 pcs - 47.40 USDGross price for quantities from 3 pcs - 47.40 USD
No. of pieces (Multiplicity: 1)