+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100624

Socket: 12-angles; insulated,socket spanner; 14mm; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100624
TME Symbol:
BE910MQ/B14

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
14mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight40 g
EAN code8014230954431
See other products in this category: Socket Wrenches BETA,
*
009100624
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 3 pcs - 22.74 USDGross price for quantities from 3 pcs - 22.74 USD