+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100628

Socket: 12-angles; insulated,socket spanner; 18mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100628
TME Symbol:
BE910MQ/B18

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
EN 60900 VDE
Gross weight75 g
EAN code8014230954479
See other products in this category: Socket Wrenches BETA,
*
009100628
0 in TME stock
Net price for quantities from 1 pcs - 26.63 USDGross price for quantities from 1 pcs - 26.63 USD
Net price for quantities from 3 pcs - 25.49 USDGross price for quantities from 3 pcs - 25.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.