+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100604

Socket: hex key-bit; insulated; HEX 4mm; 3/8"


Manufacturer: BETA

Manufacturer part number:
009100604
TME Symbol:
BE910MQ/PE4

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 4mm
Holder socket size - inch
3/8"
Socket length
24mm
Conform to the norm
EN 60900 VDE
Gross weight58 g
EAN code8014230954349
See other products in this category: Socket Wrenches BETA,
*
009100604
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 26.26 USD
Net price for quantities from 3 pcs - 25.51 USDGross price for quantities from 3 pcs - 25.51 USD